• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IK9169.11 3AC380-415/220-240V 0049177 Phase monitor No. of relay outputs: 1

Image similar
Product type
Phase monitor
No. of relay outputs
1
Operating voltage
230 V AC
Type
IK9169.11 3AC380-415/220-240V
Probe inputs
Phasen
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration: 1 changeover contact
  • Thermal current Ith: 4 A (see continuous current limit curve)
  • Switching capacity according to AC 15 NO contact: 3 A / AC 230 V IEC/EN 60947-5-1
  • OPENER: 1 A / AC 230 V IEC/EN 60947-5-1
  • Electrical life: According to AC 15 at 1 A, AC 230 V: Type. 300 000 operations
  • Mechanical life: ≥ 30 x 106 operations
  • Operating temperature range: - 20 ... + 60°C.
  • Housing: Thermoplastic with V0 behavior according to UL Subject 94
Type

IK9169.11 3AC380-415/220-240V

Product type

Phase monitor

No. of relay outputs

1

Probe inputs

Phasen

Operating voltage

230 V AC

Dim

(L x W x H) 90 x 17.5 x 59 mm

Mounting depth

90 mm

Weight

60 g

Width

17.5 mm

Height

59 mm

Length

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2359247 Dold IK9169.11 3AC380-415/220-240V 0049177 Phase monitor No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2359247 Dold IK9169.11 3AC380-415/220-240V 0049177 Phase monitor No. of relay outputs: 1

Description

Monitoring of three-phase power supply systems for phase failure.

· according to IEC/EN 60 255-1
· for detecting phase failure in three-phase networks
· can also be connected in single-phase
· Closed-circuit principle (output relay not activated in the event of a fault)
· Any phase sequence
· LED display for each phase
· Output 1 changeover contact
· 17.5 mm width

This text is machine translated.