• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IK9179.11 3AC50/60Hz 400V 0049182 Phase sequence monitor No. of relay outputs: 1

Image similar
Product type
Phase sequence monitor
No. of relay outputs
1
Operating voltage
400 V AC
Type
IK9179.11 3AC50/60Hz 400V
Dim
(W x H) 17.5 mm x 90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • NOMINAL VOLTAGE UN: 3 AC 400 V.
  • Voltage range: 0.8 ... 1.1 UN
  • Nominal frequency 50/60 Hz
  • Frequency range: 45 ... 65 Hz
  • Contact configuration: 1 changeover contact
  • Thermal current Ith: 4 A.
  • Switching capacity according to AC 15 NO contact: 3 A / AC 230 V IEC/EN 60947-5-1
  • OPENER: 1 A / AC 230 V IEC/EN 60947-5-1
  • Electrical life IEC/EN 60947-5-1 according to AC 15 at 1 A, AC 230 V: Type. 300 000 operations
  • Short-circuit resistance max. safety fuse 4 A GG / GL IEC/EN 60947-5-1
  • Mechanical life: ≥ 30 x 106 operations
  • Rated operation: Continuous operation
  • Operating temperature range: - 20 ... + 60°C.
  • Storage: - 20 ... + 60°C.
  • Conductor connection: Screw terminals
Type

IK9179.11 3AC50/60Hz 400V

Product type

Phase sequence monitor

No. of relay outputs

1

Operating voltage

400 V AC

Dim

(W x H) 17.5 mm x 90 mm

Mounting depth

61 mm

Width

17.5 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2359239 Dold IK9179.11 3AC50/60Hz 400V 0049182 Phase sequence monitor No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2359239 Dold IK9179.11 3AC50/60Hz 400V 0049182 Phase sequence monitor No. of relay outputs: 1

Description


· Monitoring of three-phase systems for direction of rotation (clockwise rotating field).
· Controlled switching on of consumers with preferred direction of rotation.

· according to IEC/EN 60 255-1
· for detecting the direction of rotation in three-phase networks (clockwise rotating field)
· without auxiliary voltage
· Closed-circuit principle (output relay not activated in the event of a fault)
· LED display for direction of rotation
· Output 1 changeover contact
· Devices available in 3 designs:
17.5 mm width

This text is machine translated.