• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IK9270.11 AC 220 - 240V 0,1 - 15A Tv = 0,1 - 20S. 0051230 Current monitoring relay No. of relay outputs: 1

Image similar
Product type
Current monitoring relay
No. of relay outputs
1
Operating voltage
230 V
400 V
Type
IK9270.11 AC 220 - 240V 0,1 - 15A Tv = 0,1 - 20S.
Probe inputs
1-phasig Messbereiche (Nennfrequenz 50 ... 400 Hz): 0.1 ... 15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring circuits: 1-phase
  • Measuring ranges (nominal frequency 50 ... 400 Hz):
  • 0.1 ... 15 A
  • 4 sub-ranges via rotary switch
  • adjustable: 0.1 ... 1 A; 0.5 ... 5 A; 1 ... 10 A; 1.5 ... 15 A max. Continuous current 20 A at 50 °C 15 A at 60 °C.
  • Adjustment of the response value: Continuously in the measuring range
  • Fall-back ratio (hysteresis): Approx. 4% of the set value, fixed
  • Repeatability ≤ ± 1%
  • Time delay tv: 0.1 ... 20 s can be set
  • AUXILIARY VOLTAGE UH: AC/DC 24 V, AC 220 ... 240 V
  • Voltage range:
  • At AC: 0.8 ... 1.1 UH
  • At DC: 0.8 ... 1.25 UH
  • Nominal consumption at 230 V AC 3.2 VA
  • AT 24 V DC 0.8 W
  • Nominal frequency 50 / 60 Hz
  • Frequency range: ± 5%
  • Contact configuration: 1 changeover contact
  • Thermal current Ith: 5 A.
  • Switching capacity according to AC 15 NO contact: 3 A / AC 230 V IEC/EN 60947-5-1
  • OPENER: 1 A / AC 230 V IEC/EN 60947-5-1
  • Electrical life according to AC 15 at 1 A, AC 230 V normally open contact: 3 x 105 switching cycles IEC/EN 60947-5-1
  • Short-circuit resistance max. safety fuse 4 A GG / GL IEC/EN 60947-5-1
  • Mechanical life > 50 x 106 operations
  • Operating temperature range: - 20 ... +60 °C
  • Storage: - 25 ... +60 °C
  • Conductor connection: Screw terminals
Type

IK9270.11 AC 220 - 240V 0,1 - 15A Tv = 0,1 - 20S.

Product type

Current monitoring relay

No. of relay outputs

1

Probe inputs

1-phasig Messbereiche (Nennfrequenz 50 ... 400 Hz): 0.1 ... 15 A

Operating voltage

230 V

400 V

Dim

(W x H) 17.5 mm x 90 mm

Mounting depth

61 mm

Weight

70 g

Width

17.5 mm

Height

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359286 Dold IK9270.11 AC 220 - 240V 0,1 - 15A Tv = 0,1 - 20S. 0051230 Current monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2359286 Dold IK9270.11 AC 220 - 240V 0,1 - 15A Tv = 0,1 - 20S. 0051230 Current monitoring relay No. of relay outputs: 1

Description

Overcurrent monitoring in rotary and alternating current networks.

· According to IEC/EN 60 255-1
· 1-phase
· Measuring ranges from AC 0.1 ... 100 A.
· Adjustable response value
· Hysteresis permanently set
· Adjustable switching delay
· Quiescent current principle (output relay not activated in the event of a fault)
· Optional working current principle (output relay activated in the event of a fault)
· LED indicators
· With auxiliary voltage
· Auxiliary circuit - galvanically isolated measuring circuit
· 61 mm depth and connection terminals lying below for installation and Industrial distributor according to DIN 43 880
· 17.5 mm width

This text is machine translated.