• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IL9017 AC230V 1,5kW 0049323 Soft starter Motor power at 230 V 1.5 kW

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mains/motor voltage: AC 230 V -20 % +10 %
  • Nominal frequency 50 / 60 Hz
  • Motor rated power PN 1.5 kW
  • Minimum motor power: Approx. 0.1 PN
  • Nominal current 10 A
  • Semiconductor fuse: Max. 340 A2 s
  • Starting voltage: 20 ... 70 %
  • Starting ramp
  • At 20% starting voltage: 0.1 ... 10 s
  • Standby time 200 ms
  • Switching frequency: 10/h at 3 x IN / tAT = 10 s, ϑU = 20 °C.
  • Internal consumption 1.4 VA
  • Short-circuit resistance
  • Max. Fuse 25 A GG / GL IEC/EN 60947-5-1
  • Allocation type: 1
  • Electrical life >10 x 106 operations
Motor voltage

3AC 200 - 480 V

Product type

Soft starter

Supply current

5 A

Motor power at 230 V

1.5 kW

Operating voltage

3 AC 200 ... 480 V

Manufacturer part #

0049323

Type

IL9017 AC230V 1,5kW

Dim

(W x H x D) 35 x 90 x 61 mm

Connection

Screw terminal

Width

35 mm

Height

90 mm

Depth

61 mm

Max. temperature

+55 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359271 Dold IL9017 AC230V 1,5kW 0049323 Soft starter Motor power at 230 V 1.5 kW

User & Safety Instructions

User & Safety Instructions 2359271 Dold IL9017 AC230V 1,5kW 0049323 Soft starter Motor power at 230 V 1.5 kW

Description

These soft-start devices are robust electronic control units for the gentle start-up of AC motors. By means of phase angle control, the current increases steadily. The engine torque also acts during ramp-up. This ensures that the drive can start without jerking. This prevents drive elements from being damaged because the sudden starting torque does not occur during direct activation. This property allows for a low-cost design of the drive elements. A significant reduction in start-up noise is also observed. Belt conveyor systems prevent the material from slipping or tipping over. After the start-up, the power electronics are bridged by means of an internal relay contact in order to minimize the losses in the device.

· According to IEC/EN 60947-4-2
· Increases the service life of AC motors and mechanical drive components
· For motor power up to 1.5 kW
· Separate setting options for ramp-up time and initial torque
· Power semiconductors are bypassed after power-up has been completed
· LED indicators
· 35 mm width

This text is machine translated.

What kind of Soft Starters are you looking for?