• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IL9077.12 3/NAC 400/230V 0,1-20S. 0045788 Voltage monitoring relay No. of relay outputs: 2

Image similar
Product type
Voltage monitoring relay
No. of relay outputs
2
Operating voltage
230 V
400 V
Type
IL9077.12 3/NAC 400/230V 0,1-20S.
Dim
(W x H) 35 mm x 90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Increased security in buildings

Technical specifications

  • Nominal voltage UN:
  • 1-phase connection: AC 100V, 115 V, 220 V, 230 V,
  • AC 400V, 415V, 440V, 500V
  • 3-phase without neutral connection 3AC 100 V, 115 V, 220 V, 230 V,
  • 3AC 400 V, 415 V, 440 V, 480 V, 500 V.
  • 3-phase with neutral connection: 3/N AC 100 V / 58 V; 3/N AC 110 V / 64 V;
  • 3/N AC 200 V / 115 V; 3/N AC 220 V / 127 V;
  • 3/N AC 230 V / 133 V; 3/N AC 400 V / 230 V;
  • 3/N AC 415 V / 240 V; 3/N AC 440 V / 254 V;
  • 3/N AC 480 V / 277 V; 3/N AC 500 V / 290 V
  • Voltage range: 0.7 ... 1.3 UN
  • Overload: 1.35 UN, continuous
  • Nominal consumption: Approx. 8 VA (L3-N) (approx. 16 VA at IP 9077)
  • Nominal frequency 50 / 60 Hz
  • Response value for
  • Overvoltage "> U": 0.9 ... 1.3 UN adjustable
  • Response value for
  • Undervoltage "< U": 0.7 ... 1.1 UN adjustable
  • Hysteresis: Approx. 4% of the set value each
  • Time delay: 0.1 ... 20 s can be set
  • Threshold for asymmetry detection
  • IL/SL 9077/010: Approx. 5 ... 10% phase asymmetry
  • Contact configuration: 2 changeover contacts
  • Contact material: Agni
  • Switching voltage 250 V AC
  • Thermal current Ith: 4 A.
  • Switching capacity according to AC 15 NO contact: 3 A / AC 230 V IEC/EN 60947-5-1
  • NC CONTACT 2 A / AC 230 V IEC/EN 60947-5-1
  • Electrical life according to AC 15 at 1 A, AC 230 V: ≥ 1.5 x 105 switching voltage IEC/EN 60947-5-1
  • Short-circuit resistance max. safety fuse 4 A GG / GL IEC/EN 60947-5-1
  • Mechanical life 30 x 106 operations
  • Operating temperature range: - 20 ... +60 °C
  • Storage: - 25 ... +60 °C
  • Conductor connection: Screw terminals
Type

IL9077.12 3/NAC 400/230V 0,1-20S.

Product type

Voltage monitoring relay

No. of relay outputs

2

Operating voltage

230 V

400 V

Dim

(W x H) 35 mm x 90 mm

Mounting depth

59 mm

Weight

110 g

Width

35 mm

Height

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359243 Dold IL9077.12 3/NAC 400/230V 0,1-20S. 0045788 Voltage monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2359243 Dold IL9077.12 3/NAC 400/230V 0,1-20S. 0045788 Voltage monitoring relay No. of relay outputs: 2

Description

Monitoring of AC and three-phase power supply systems for under- and overvoltage, e.g. for monitoring of in-house generation systems according to VDE 0100.

· according to IEC/EN 60 255-1
· Detection of overvoltage, undervoltage and phase failure
· Network fault diagnostics by several LEDs
· Response values for over and under voltage can be set separately
· large setting ranges 0.9 ... 1.3 UN or 0.7 ... 1.1 UN
· Time delay adjustable from 0.1 ... 20 sec.
· Quiescent current principle
· without auxiliary voltage
· Any phase sequence
· can also be used in 1-phase
· 2 changeover contacts
· 35 mm width

This text is machine translated.