• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold IL9277.12 0049306 Under/over current relay No. of relay outputs: 2

Product type
Under/over current relay
No. of relay outputs
2
Operating voltage
220 V AC
240 V AC
Type
IL9277.12
Probe inputs
Strom
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration 2 changeover contact
  • Auxiliary voltage AC 220 - 240 V
  • Measuring range 0.1 - 15 A
  • Variant 1-phase current relay Quiescent current principle
  • Installation width 35 mm.
  • 1 / 3-phase 1
  • Housing design: Installation distributor
  • DIL 9277 device type
  • Switch delay 0.1 - 20 s.
Type

IL9277.12

Product type

Under/over current relay

No. of relay outputs

2

Probe inputs

Strom

Operating voltage

220 V AC

240 V AC

Width

35 mm

Contact type

2 change-overs

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980058 Dold IL9277.12 0049306 Under/over current relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2980058 Dold IL9277.12 0049306 Under/over current relay No. of relay outputs: 2

Description

Over and under current monitoring in three-phase and AC current supply
For industrial and railway applications

This text is machine translated.