Image similar
LH5946.48/61 20-400mV UH=AC230V 0,2-6s
Standstill monitor
2
Eingang (L1 - L2 - L3) Mess-/Motorspannung: max. AC 690 V; Eingangswiderstände: 500 kΩ; Ansprechwert Uan: 20 mV ... 400 mV. einstellbar oder 0.2 ... 4 V. einstellbar
230 V AC
(W x H) 45 mm x 90 mm
3
121 mm
400 g
45 mm
90 mm
yes
Datasheet 2359283 Dold LH5946.48/61 20-400mV UH=AC230V 0,2-6s 0059267 Standstill monitor No. of relay outputs: 2 No. of digital inputs: 3
User & Safety Instructions 2359283 Dold LH5946.48/61 20-400mV UH=AC230V 0,2-6s 0059267 Standstill monitor No. of relay outputs: 2 No. of digital inputs: 3