• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V 0065460 Surge protection No. of relay outputs: 2

Image similar
Product type
Surge protection
No. of relay outputs
2
Operating voltage
110 V
400 V
Type
MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V
Probe inputs
AC/DC Strommessung (1-phasig)
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration: 2 x 1 changeover contacts
  • Thermal current I th: 2 x 4 A.
  • Measuring range: AC/DC 0.4 ... 10 mA
  • Operating temperature range: - 20... + 60°C (in the range 0 ... - 20°C, possibly limited function of the LCD display)
  • Terminal type: Screw terminal
  • Conductor connections: 1 x 4 mm² solid or 1 x 2.5 mm² stranded wire with sleeve and plastic collar or 2 x 1.5 mm² stranded wire with sleeve and plastic collar or
  • 2 x 2.5 mm² solid
  • Protection type of housing IP40
  • Protection class terminals: IP20
  • Housing: Thermoplastic with V0 behavior according to UL Subject 94
Type

MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V

Product type

Surge protection

No. of relay outputs

2

Probe inputs

AC/DC Strommessung (1-phasig)

Operating voltage

110 V

400 V

Dim

(L x W x H) 99 x 45 x 90 mm

Weight

250 g

Width

45 mm

Height

90 mm

Length

99 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359195 Dold MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V 0065460 Surge protection No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2359195 Dold MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V 0065460 Surge protection No. of relay outputs: 2

Description


· According to IEC/EN 60255-1
· AC/DC current measurement (1-phase)
· On-delay, on-delay
· Error memory
· LCD display for the current measured values
· Relay output
2 X changeover contacts
· 45.0 mm width

This text is machine translated.