• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold MK5880N.12 0056562 Isolation monitor No. of relay outputs: 2

Product type
Isolation monitor
No. of relay outputs
2
Operating voltage
24 V DC
Type
MK5880N.12
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact configuration 2 changeover contact
  • Auxiliary voltage DC 24 V
  • Option 2 output relay (changer) for alarm
  • Installation width 22.5 mm.
  • Housing design: Switching cabinet
  • Device type MK 5880N
  • Type of terminal: Fixed screw terminal
  • Alarm value of 5 - 100 kOhm
  • IMD type AC
  • Nominal voltage IT-System AC 0 - 500 V
  • Display for ground fault: Yes
  • Response value type: Adjustable
  • Pre-warning value: None
Type

MK5880N.12

Product type

Isolation monitor

No. of relay outputs

2

Operating voltage

24 V DC

Width

22.5 mm

Contact type

2 change-overs

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980060 Dold MK5880N.12 0056562 Isolation monitor No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2980060 Dold MK5880N.12 0056562 Isolation monitor No. of relay outputs: 2

Description

The insulation monitors MK 5880N and MH 5880 of the VARIMETER IMD family are a standard compliant solution for insulation monitoring of pure phase and AC voltage IT systems. The response values are set easily and user-friendly via rotary switches on the front of the device. The MH 5880 has additional a galvanically isolated analogue output and a 11-stage LED bar display for displaying the current insulation value.

This text is machine translated.