• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold ND5015/024/61 0066735 LVDT Line feed-through diameter:24 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Differential current transformer ND5015/024

  • Line feed-through diameter 24 mm

Technical specifications

  • Variant 24 mm internal diameter
  • ND 5015 device type
  • Diameter 35, 24, 70 mm
  • Compatible with device type(s): RN 5883
Product type

LVDT

Line feed-through diameter

24 mm

Type

ND5015/024/61

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2980064 Dold ND5015/024/61 0066735 LVDT Line feed-through diameter:24 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2980064 Dold ND5015/024/61 0066735 LVDT Line feed-through diameter:24 mm 1 pc(s)

What kind of Current Transformers are you looking for?