• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold PF9015.11 3AC200-480V HU=AC230V 5-20A 0068478 Soft starter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For starting current limitation and jerk-free start-up of induction motors
  • Only one device 67.5 mm wide for soft start-up, motor protection, phase sequence, undervoltage and overvoltage monitoring
  • Smooth start-up and minimized starting current
  • Increases the service life of AC motors and mechanical drive components
  • For motor currents up to 2 A (up to 4 A on request)
  • Soft start / soft stop time 1 ... <2 s
  • Energy saving by bridging the power semiconductors after soft start-up
  • Symmetrical starting current

Technical specifications

  • Auxiliary voltage 230 V AC ± 10%
  • Surge protection: Varistor AC 275 V
  • Start-up / ramp-down time: 1 ... 20 sec.
  • Starting/stopping torque: 20 ... 70% of rated motor torque
  • Kickstart voltage: Full modulation of the thyristors
  • Kickstart time: 100 ms, 200 ms, 400 ms
  • Internal consumption 4 VA
  • Control input Run X1(+), X2
  • Control voltage: AC/DC 20 ... 300 V
  • Control input current: 0.2 mA ... 3.1 mA
  • Switch-on delay 60 ms
  • Switch-off delay: 320 ms
  • Signal output ready 11, 12, 14
  • Contact configuration: 1 changeover contact
  • Switching rating
  • According to AC 15
  • NORMALLY OPEN CONTACT 3 A / AC 230 V IEC/EN 60 947-5-1
  • NC CONTACT 1 A / AC 230 V IEC/EN 60 947-5-1
  • Electrical life
  • According to AC 15 at 3 A, AC 230 V: 2 x 105 switching cycles
  • Permissible switching frequency: Max. 1 800 operations/h
  • Short-circuit resistance
  • Max. Fuse 4 A GG / GL IEC/EN 60 947-5-1
  • Mechanical life: ≥ 108 operations
Motor voltage

3AC 200 - 480 V

Product type

Soft starter

Supply current

5 A

Operating voltage

3 AC 200 ... 480 V

Operating phases

3

Manufacturer part #

0068478

Type

PF9015.11 3AC200-480V HU=AC230V 5-20A

Start-up time required to reach 60 % luminous flux (in sec)

1 ... 20 s

Slow-down time

1 ... 20 s

Dim

(L x W x H) 67.5 x 22.5 x 105 mm

Connection

Screw terminal

Spring-loaded terminal

Width

22.5 mm

Height

105 mm

Length

67.5 mm

Depth

120.3 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359190 Dold PF9015.11 3AC200-480V HU=AC230V 5-20A 0068478 Soft starter

User & Safety Instructions

User & Safety Instructions 2359190 Dold PF9015.11 3AC200-480V HU=AC230V 5-20A 0068478 Soft starter

Description

The PF 9015 from the MINISTART family is a robust electronic control unit for the smooth running on and out of three-phase / asynchronous motors with integrated monitoring functions. After the start-up, the power semiconductors are bridged by means of relays in order to minimize the power loss in the device.

· According to IEC/EN 60 947-4-2
· Suitable for IE3 motors
· 3-phase controlled with integrated bypass relay
· Phase sequence, undervoltage and overvoltage monitoring
· Blocking protection in bypass mode
· Integrated motor protection according to class 10 · According to IEC/EN 60947-4-2
· Starting current limitation
· Thyristor monitoring
· Detection of missing load
· Automatic frequency detection of the load voltage
· Temperature monitoring of power semiconductors
· Kickstart function
· Installation width 67.5 mm.

This text is machine translated.

What kind of Soft Starters are you looking for?