• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold UG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V 0067032 Soft starter Motor power at 400 V 4 kW

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Simple and time-saving commissioning as well as user-friendly operation through adjustment via Potentiometers
  • Hybrid relay combines the advantages of robust relay technology with wear-free semiconductor technology
  • High device availability through - monitoring of the semiconductor temperature - high electrical strength The semiconductor up to 1500 V.

Technical specifications

  • NOMINAL VOLTAGE L1/L2/L3: 3 AC 200 ... 480 V ± 10%
  • Nominal frequency: 50 / 60 Hz , automatic detection
  • Auxiliary voltage 24 V DC ± 10 %
  • Rated motor power: Max. 4 kW at 400 V AC
  • Minimum motor rating: 50 W.
  • Operating modes:
  • 6.9 A (3 kW / 400 V): AC 53a: 3-5: 100-30 IEC/EN 60947-4-2
  • 9 A (4 kW / 400 V): AC 53a: 6-2: 100-30 IEC/EN 60947-4-2
  • Surge current 200 A ( tp = 20 ms )
  • Load limiting integral: 200 A²s ( tp = 10 ms )
  • Peak reverse voltage 1500 V.
  • Surge voltage limiter: AC 550 V
  • Leakage current in off-state: < 3 x 0.5 mA
  • Starting voltage: 30 ... 80 %
  • Starting/outfeed ramp: 1 ... 10 s
  • Own consumption 2 W
  • Switch-on delay
  • For control signal: Max. 100 ms
  • Switch-off delay
  • For control signal: Max. 50 ms
  • Short-circuit resistance
  • Max. Fuse 25 A GG / GL IEC/EN 60947-5-1
  • Allocation type: 1
  • Electrical life > 10 x 106 operations
  • Contact configuration: 1 changeover contact
  • Switching rating
  • According to AC 15
  • NORMALLY OPEN CONTACT 3 A / AC 230 V IEC/EN 60947-5-1
  • OPENER: 1 A / AC 230 V IEC/EN 60947-5-1
Motor voltage

3AC 200 - 480 V

Product type

Soft starter

Supply current

5 A

Motor power at 400 V

4 kW

Operating voltage

3 AC 200 ... 480 V

Operating phases

2

Manufacturer part #

0067032

Type

UG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V

Start-up time required to reach 60 % luminous flux (in sec)

1 ... 10 s

Slow-down time

1 ... 10 s

Dim

(L x W x H) 22.5 x 22.5 x 105 mm

Connection

Screw terminal

Width

22.5 mm

Height

105 mm

Length

22.5 mm

Depth

120.3 mm

Max. temperature

+65 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359212 Dold UG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V 0067032 Soft starter Motor power at 400 V 4 kW

User & Safety Instructions

User & Safety Instructions 2359212 Dold UG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V 0067032 Soft starter Motor power at 400 V 4 kW

Description

The soft start and soft stop device is used for soft start-up and ramp-down of 3-phase asynchronous motors. Two motor phases are influenced by phase angle control by power semiconductors in such a way that the currents can increase steadily. The engine torque also acts during ramp-up. This ensures that the drive can start without jerking. After the start-up, the power semiconductors are bridged by means of internal relay contacts in order to minimize the losses in the device. The soft-stop function is designed to extend the natural ramp-down time of the drive in order to prevent jerky stopping as well.

· According to IEC/EN 60 947-4-2
· 2-phase soft start-up and soft stop 3-phase motors up to 4 kW
· 4 potentiometers for setting starting torque, starting torque, soft start/soft stop time
· 3 LEDs as status display
· Reset button on front panel
· Connection option for external reset button
· Relay signal output for operational readiness
· Galvanic isolation of control and main circuit
· Installation width 22.5 mm.

This text is machine translated.

What kind of Soft Starters are you looking for?