• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dold UG9410PM 3AC200-480V 5A 0-10s Modbus RTU 0067521 Soft starter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Up to 7 functions in one device:
  • Anti-clockwise rotation
  • Clockwise rotation
  • Soft start-up.
  • Soft stop
  • Motor Protection
  • Phase sequence monitoring
  • Phase failure monitoring
  • Widely used measurement and automation protocol
  • 80% less space
  • Simple and time-saving commissioning as well as user-friendly operation through parameterization Modbus
  • Hybrid relay combines the advantages of robust relay technology with wear-free semiconductor technology
  • High device availability through:
  • Monitoring of semiconductor temperature
  • High dielectric strength of the semiconductors up to 1500 V.
  • Current-free direction of rotation - relay switching
  • Device overload protection
  • Pluggable connection terminals
  • TWIN connection terminal for looping through auxiliary voltage and bus

Technical specifications

  • NOMINAL VOLTAGE L1/L2/L3: 3 AC 200 ... 480 V ± 10%
  • Nominal frequency: 50 / 60 Hz , automatic detection
  • Auxiliary voltage 24 V DC ± 10%
  • Rated motor current 0.5 A ... 5.0 A can be set via Modbus
  • Operating mode
  • 5.0 A: AC 53A: 6-2: 100-30 IEC/EN 60947-4-2
  • Surge current 200 A ( tp = 20 ms )
  • Load limiting integral: 200 A²s ( tp = 10 ms )
  • Peak reverse voltage 1500 V.
  • Overvoltage limiter 510 V AC
  • Leakage current in off-state: < 3 x 0.5 mA
  • Start-up/discharge voltage: 30 ... 80% adjustable via Modbus
  • Starting/outfeed ramp: 0 ... 10 s can be set via Modbus
  • Own consumption 2 W
  • Switching pause time 150 ms
  • Switch-on delay
  • For control signal: Min. 25 ms
  • Switch-off delay
  • For control signal: Min. 30 ms
  • Current measuring device: AC 0.5 ... 30 A
  • Measuring accuracy: ± 5% of the full scale value
  • Measured value update time
  • At 50 Hz: 100 ms
  • At 60 Hz: 83 ms
  • Motor Protection
  • Up to 5.0 A: Class 10
  • Electronic with thermal memory
  • Reset: Manual via Modbus
  • Short-circuit resistance
  • Max. Fuse 25 A GG / GL IEC/EN 60947-5-1
Motor voltage

3AC 200 - 480 V

Product type

Soft starter

Supply current

5 A

Operating voltage

3 AC 200 ... 480 V

Operating phases

3

Manufacturer part #

0067521

Type

UG9410PM 3AC200-480V 5A 0-10s Modbus RTU

Dim

(W x H x D) 22.5 x 105 x 120.3 mm

Connection

Screw terminal

Width

22.5 mm

Height

105 mm

Depth

120.3 mm

Max. temperature

+65 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359192 Dold UG9410PM 3AC200-480V 5A 0-10s Modbus RTU 0067521 Soft starter

User & Safety Instructions

User & Safety Instructions 2359192 Dold UG9410PM 3AC200-480V 5A 0-10s Modbus RTU 0067521 Soft starter

Description

The intelligent UG 9410 motor starter is used for soft start-up, soft stop, reversing and protection of 3-phase asynchronous motors. By measuring phase current, the motor temperature is calculated via a thermal model and the motor is switched off when the temperature is too high. In addition, a thermo switch can also be used. The direction is reversed by switching the relay. The relays are de-energized. This ensures long equipment life.

· According to IEC/EN 60947-4-2
· Modbus RTU Interface
· For turning 3-phase motors of 0.18 kW ... 2.2 kW at 400 V.
· 2-phase soft start, soft stop
· 3 Rotary switch for setting the Modbus address and baud rate
· 5 LEDs as status display
· Turning without current with relay, soft start-up, soft stop with thyristors
· Galvanic isolation of control and main circuit
· Installation width 22.5 mm.

This text is machine translated.

What kind of Soft Starters are you looking for?