• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group 9108400899 Korb für Dometic Cool-Ice CI 42 Basket 1 pc(s) (W x H x D) 258 x 90 x 331 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dometic Group 9108400899 Korb für Dometic Cool-Ice CI 42 Basket 1 pc(s) (W x H x D) 258 x 90 x 331 mm

  • Organizes the storage compartment in the dometic Eisboxen
  • Made of robust powder-coated steel
  • Easy to install and remove as required
  • This text is machine translated.

Technical specifications

  • For Cool-Ice CI 42
Product type

Basket

Factory colour

Black

Dim

(W x H x D) 258 x 90 x 331 mm

Weight

510 g

Content

1 pc(s)

Width

258 mm

Height

90 mm

Depth

331 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663204 Dometic Group 9108400899 Korb für Dometic Cool-Ice CI 42 Basket 1 pc(s) (W x H x D) 258 x 90 x 331 mm

Description

The basket is ideal for the expansion of the storage space in the Cool-Ice-Eisboxen. With the light and easy to box anzubringenden baskets, you can use, for example, food, beverages and fishing bait store separately. No matter how you use your cooling box - in each case, the cut-off modules for better organization. The robust and durable baskets are made of powder-coated steel.

This text is machine translated.