• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO1092HS Hair straightener Rose gold

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Domo digital straightener

  • Plates with ceramic coatingRapid heatingAutomatic safety shutdown
  • This text is machine translated.

Technical specifications

Product type

Hair straightener

Factory colour

Rose gold

Max. temperature

230 °C

No. of levels

11

Preheating time

30 s

Features

Auto switch-off

Width

43 mm

Height

35 mm

Length

305 mm

Min. temperature

130 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625588 DOMO DO1092HS Hair straightener Rose gold

Description

Features

  • Plates with ceramic coating: 38 x 110 mmOn/off switch and keys for precise temperature controlAdjustable temperature from 130 °C to 230 °C.Digital display with 11 temperature settingsFast heating: Up to 160 °C in just 30 secondsAutomatic safety shut-off after 1 hourPower cable can be rotated by 360°Safety lock for secure storage

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)