• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO267HD Ultrasound humidifier 75 m³ 23 W White, Transparent

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DOMO DO267HD Ultrasound humidifier 75 m³ 23 W White, Transparent

  • Humidification power 300 ml / hour
  • For rooms up to 75 m³ (30 m²)
  • Removable water tank: 4 liter
  • Automatic disconnection when the water tank is empty
  • Touch operation and LED display
  • Adjustable fog volume (4 stages) or automatic setting
  • Automatic mode: Humidity measurement for ideal indoor climate and humidification up to 60%
  • Timer up to 12 hours
  • Ambient light in 7 colors
  • Tray for aromatherapy with essential oils
  • Multi-directional: Selectable direction of fog distribution
  • Ideal for bedroom or children's room thanks to low-noise operation (38 dB)
  • Low power consumption 23 W
  • Dimensions 18 x 18.5 x 33.5 cm
  • This text is machine translated.

Technical specifications

Product type

Ultrasound humidifier

Tank volume

4 ml

Suitable for rooms up to

75 m³

Factory colour

White

Transparent

23 W

Width

18 cm

Height

33.5 cm

Length

18.5 cm

Dim

(L x W x H) 18.5 x 18 x 33.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778815 DOMO DO267HD Ultrasound humidifier 75 m³ 23 W White, Transparent

Description

Scope of delivery

  • Ultrasonic humidifier

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)