• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO30111KP Hob Indicator light

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO DO30111KP ceramic hob

  • Rapid heating
  • Adjustable thermostat with 6 power settings
  • Heat resistant metal housing

Technical specifications

1250 W

Product type

Hob

Kitchen appliances features

Indicator light

Factory colour

Black

Width

253 mm

Height

70 mm

Length

287 mm

(Ø)

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207209 DOMO DO30111KP Hob Indicator light

Description

DOMO's DO30111KP ceramic hotplate enables you to cook quickly and efficiently. The infrared technology ensures efficient cooking and rapid heating of the cooking zone. The appliance has a cooking zone with a diameter of 18 cm, Ideal for the preparation of a stew dish. With the adjustable thermostat you can select between 6 settings. In this way, you can conjure up a delicious meal on the table in no time at all. The ceramic hotplate consumes 30% less energy than conventional electric hotplates. Moreover, the high-quality ceramic surface can be cleaned easily.

This text is machine translated.

Scope of delivery

  • Ceramic hob
  • User manual

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)