• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO9293KR "Delicioso" Food processor 1200 W Stainless steel

1/30
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DOMO DO9293KR 1200 W 4.5 l stainless steel

  • 4.5 liter stainless steel bowl with handles
  • Transparent splash guard with filling hole
  • Full metal gear system for perfect mix results, also suitable for heavy tasks
  • 8 speed levels and pulse function
  • Inclusive:
  • Silicon stirrer
  • Dough hook
  • Whisk
  • Mixer
  • Vegetable cutter with 3 inserts (discs, fine and coarse rubbing) and slide
  • Ice machine attachment
  • LED lighting for a clear view of the cooking process
  • Motor with thermostat protection - automatically switches-off in case of overheating

Technical specifications

Capacity

4.5 l

Product type

Food processor

1200 W

Kitchen appliances features

auto-rotating bowl

stepless speed control

with mixing jar

with auto-feed chopper

Multifunction

Indicator light

Overheat protection

with lid

dishwasher proof

Factory colour

Stainless steel

Width

388 mm

Height

343 mm

Depth

275 mm

Indication light

yes

Number of speeds

8

Pulse function

yes

Bowl capacity

4.5 l

Variable speed

yes

Dough tool

yes

Whisk

yes

Dishwasher proof

yes

Cord length

1.2 m

Motor power

1200 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778802 DOMO DO9293KR "Delicioso" Food processor 1200 W Stainless steel

Description

4.5 liter stainless steel bowl with handles
Transparent splash guard with filling hole
Full metal gear system for perfect mix results, also suitable for heavy tasks
8 speed levels and pulse function
Inclusive:
Silicon stirrer
Dough hook
Whisk
Mixer
Vegetable cutter with 3 inserts (discs, fine and coarse rubbing) and slide
Ice machine attachment
LED lighting for a clear view of the cooking process
Motor with thermostat protection - automatically switches-off in case of overheating

This text is machine translated.

Features

  • 4.5 liter stainless steel bowl with handles
  • Transparent splash guard with filling hole
  • Full metal gear system for perfect mix results, also suitable for heavy tasks
  • 8 speed levels and pulse function
  • Inclusive:
  • Silicon stirrer
  • Dough hook
  • Whisk
  • Mixer
  • Vegetable cutter with 3 inserts (discs, fine and coarse rubbing) and slide
  • Ice machine attachment
  • LED lighting for a clear view of the cooking process
  • Motor with thermostat protection - automatically switches-off in case of overheating

Scope of delivery

  • Kitchen robot 4.5L

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)