• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 268-22 268-22 Magnetiser, demagnetiser

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetiser, demagnetiser

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446473 Donau Elektronik 268-22 268-22 Magnetiser, demagnetiser

Description

Simply stick the magnetizer over the blade of the screwdriver or the bit and all magnetic objects (screws, etc.) remain magnetically attached to the blade. Maximum diameter: 6.35 mm (hexagonal) or 6 mm (round rod) Material: Polycarbonate / neodymium magnet Supplied in a 2-pack. Weight approx. 6.5 g.

This text is machine translated.