• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Löthonig Löthonig™ Content 7 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,070.00)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder paste

  • Particularly suitable for increased soldering temperature
  • Avoids corrosion
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Löthonig™

Content

7 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811114 Donau Elektronik Löthonig Löthonig™ Content 7 g

Security datasheet

Security datasheet 811114 Donau Elektronik Löthonig Löthonig™ Content 7 g

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

Description

Ideal for exceptionally clean, reliable soldering without damage to materials. The use of solder paste can accelerate the soldering process. Flux residues remain neutral. Can also be used with metals that are difficult to solder (brass, steel, "Konstantan") and oxidised parts. Prevents corrosion in measuring instruments.

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)