• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik MLS30 Rule 300 mm Steel

EAN:
Part number:
Item no:
Unavailable

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rule

Width

25 mm

Max. reading range

300 mm

Material

Steel

Units of measurement

cm

mm

in

Manufacturer's standards (no certificate)

Dim

(W x H) 25 mm x 0.8 mm

Height

0.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1888442 Donau Elektronik MLS30 Rule 300 mm Steel

Description

Easy-to-read steel ruler to measure, drawing and cutting. The rulers are on one side with cm and inch scaling on the other. From anti-glare, stainless steel.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?