• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Spring clamp set Span width (max.):45 mm Product size (length): 110 mm Nosing length:35 mm

1/5
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp set

Our service for you

Technical specifications

  • 812380: Projection 25 mm, length 55 mm, clamping range 20 mm
  • 812328: 35 mm radius, 85 mm length, 30 mm clamping range
  • 1762594: Length 110 mm, clamping range 45 mm.
Product type

Spring clamp set

Span width (max.)

45 mm

Nosing

35 mm

Length

110 mm

Content

14 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177568 Donau Elektronik Spring clamp set Span width (max.):45 mm Product size (length): 110 mm Nosing length:35 mm

Description

Features

  • Set consisting of:
  • 812380: 8-part clamp set: Your practical clamp set with adjustable protective jaws is best suited for all clamping, holding and adhesive tasks.
  • 812328: 4-part mini clamp set: The practical clamping aid in model construction with adjustable protective jaws.
  • 1762594: 2-piece clamp set: Practical clamping aid for hobby, model making and fine woodwork. The movable jaws adapt automatically to the workpiece. Ergonomic handles, light weight, break-proof.
  • This text is machine translated.