• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423866843 Bell transformer 48 V DC 5 A

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

48 V DC

Max. nominal current

5 A

Suitable for

Innenstation

Operating voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471479 DoorBird 423866843 Bell transformer 48 V DC 5 A

Description

Optional top hat rail power supply for operating several DoorBird IP video indoor stations, 110-240 VAC input, 48 VDC @ 5 A output.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)