• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird A1071 Two-wire 2-core cable Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Door bird 2-wire Ethernet POE converter A 1071

  • Compatible with all door bird IP Video Turstationen
  • Up to 60 Mbit/s maximum transmission range

Technical specifications

  • Weight 140gSpeed: Up to 60 mbps at maximum transmission rangePoE 802.3 af/at Mode-A and PoE+, up to 30 W.Transmission range: 80 meters/262 feet for unshieldedTwo-wire cable
Component

2-core cable

Transfer type

Two-wire

80 m

Leads

2

Material (external)

Metal

Factory colour

Black

Suitable for

Außenstation

Documents & Downloads

Datasheet

Datasheet 1616104 DoorBird A1071 Two-wire 2-core cable Black

User & Safety Instructions

User & Safety Instructions 1616104 DoorBird A1071 Two-wire 2-core cable Black

Description

The door bird 2-wire Ethernet PoE converter is probably the world's smallest and most powerful converter, which allows you network data (Ethernet) and power (PoE) via a simple two-wire line over long stretches. You can stock building, for example, only through a simple two-wire bell wire, with network technology, without subsequently a network cables.

This text is machine translated.

Features

  • Use of the existing wiring ∙ only a two-wire cable for both data transfer and power supply (PoE) required ∙ ultra-compact robust metal housing ∙ quick and easy installation.

Scope of delivery

  • 1 x door bird 2-wire Ethernet PoE converter transmitter
  • 1 x door bird 2-wire Ethernet PoE converter receiver
  • 1x DIN rail adapter

Hints

Necessary accessories: 2x network cable, IEEE 802.3af/at PoE switch or PoE injector, e.g. door bird Gigabit PoE injector, D-Link DGS-1008P or TP-LINK TL-PoE 150P.

More interesting products

(*All information is plus legal VAT)