• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird D1101KV Aufputz Graphitschwarz (Raven Polar) IP video door intercom Wi-Fi Outdoor panel Graphite

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D1101KV surface mounted IP based door station graphite black (Raven Polar), powder coated, semi-gloss

  • D1101KV surface mounted IP video door station graphite black (Raven Polar), powder coated, semi-gloss
  • For single-family houses and companies
  • 1 unit, 1 call button and keypad

Technical specifications

  • Power supply: 15 V DC (max 15W) or PoE 802.3af mode-A
Product type

IP video door intercom

Component

Outdoor panel

Units

1

Features

Backlit nameplate

Transfer type

Wi-Fi

Frequency

2.4 GHz

Leads

2

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Stainless steel

Factory colour

Graphite

Max. viewing angle hor.

150°

Vertical viewing angle

82°

Dimensions (built-in device)

64 x 240 x 29.5 mm

Width

65 mm

External unit dims.

65 x 241 x 29.5 mm

Height

241 mm

Depth

29.5 mm

Documents & Downloads

Datasheet

Datasheet 2894603 DoorBird D1101KV Aufputz Graphitschwarz (Raven Polar) IP video door intercom Wi-Fi Outdoor panel Graphite

User & Safety Instructions

User & Safety Instructions 2894603 DoorBird D1101KV Aufputz Graphitschwarz (Raven Polar) IP video door intercom Wi-Fi Outdoor panel Graphite

Description


Open API
Local interface for integration with third-party and SIP systems
Video and audio call
On smartphones and tablets (iOS, Android) or desk phones (SIP)
Smart transmission mode (STM)
Real-time audio/video transmission optimized for mobile devices via WLAN, 3G, 4G, 5G
Smart home & NVR compatible
Control4, Loxone, Crestron, Synology, AVM FRITZ!Fon, URC, QNAP, RTI, ELAN, Fibaro, Bang & Olufsen and others
Microphone
Clear voice transmission
Automatic door opener
For use in office and practical environments
Free visitor history
Free storage of pictures, video recordings optionally available
Individual time and action plans, e.g.:
Switch relay 1 for automatic door opening Mon-Fri from 9:00 to 16:00 when the call button was operated
4D motion detector switches on external lamp between 21 and 6:00
Geofencing
Automatic door and door opening when returning home
Night view;
With Infrared LEDs
HDTV video
Ultra-wide angle, hemispherical lens, 180°
Light sensor
For night vision mode
A freely configurable bi-stable switching relay
A door or gate can be controlled via APP
State configurable via APP: Temporary or permanent circuit
Easy to set up
Quick installation via QR Code Scan
Configurable call button
With illuminated name plate
Motion sensor with 4D technology
Distance up to 6 m (19.7 ft) can be set via APP (interval 1 m/ 3.3 ft)
Echo and noise suppression (AEC, ANR)Easy connection to the network
Connection via network cable or bell wire (with 2-wire transformer) to the RJ45 socket (PoE, network data)
Wi-Fi-enabled
Functions in the WLAN-network, no LAN-cable needed
Bluetooth Low Energy
For access control, compatible external sensors, Smart locks and so on.
Keypad module, 12 keys
Configurable via APP
Up to 500 individual PIN codes can be configured
Individual events (e.g. Switch relay, HTTP(s) call)

This text is machine translated.

Features

  • Including keypad
  • Wi-Fi / LAN connection (PoE-enabled)
  • Wall-mounted housing included
  • 2-way audio
  • Ultra wide angle lens, 1080p, night vision, infrared LEDs
  • 4D motion sensor
  • 1 freely configurable bi-stable switching relay

Scope of delivery

  • 1x electrical main unit
  • 1x front panel
  • 1x surface-mounted housing
  • 1x plug power supply (110 - 240 V AC on 15 V DC) with up to 4 country adapters
  • 1x RJ45 adapter
  • 1x Screwdriver
  • 1x Quick start guide with Digital Passport
  • 1x user manual
  • 1x small parts

More interesting products

(*All information is plus legal VAT)