• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190004 Polyamide rope (Ø x L) 6 mm x 200 m White

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7800 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 155.00
-16 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH polyamide rope Ø 6 mm, thermo-fixed, white 200 m

  • 8-way braided
  • High Strength
  • Thermo fixed

Technical specifications

Product type

Polyamide rope

(Ø)

6 mm

Length

200 m

Factory colour

White

Material

Polyamide

Dim

(Ø x L) 6 mm x 200 m

Max. breaking load

850 daN

Content

200 m

Load capacity (max.)

105 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206391 dörner + helmer 190004 Polyamide rope (Ø x L) 6 mm x 200 m White

Description

Application:
Universal all-rounder of high quality. The fibers are very resistant and elastic. With the softer feel and frequent use in areas where the rope often lies in the hand.

Material:
PA, polyamide (nylon). Usage: Combines high strength with high elongation. Swells in water and is not completely resistant to something on some acids and UV radiation. Reinforced wire composite by thermal fixing.

Flechtung:
8-way braided

This text is machine translated.

Features

  • Thermo-fixed, white
  • 8-way braided
  • UV-resistant
  • Load bearing capacity: 105kg.
  • Breaking load: 850 daN

Scope of delivery

  • 200 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)