• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190013 Polypropylene cord braided (Ø x L) 3 mm x 400 m Blue

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.19)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Multifil rope Ø 3 mm, polypropylene, blue 400 m

  • UV-stabilized
  • Floatable

Technical specifications

Product type

Polypropylene cord

(Ø)

3 mm

Length

400 m

Factory colour

Blue

Material

Polypropylene

Dim

(Ø x L) 3 mm x 400 m

Max. breaking load

140 daN

Content

400 m

Material properties

braided

Load capacity (max.)

15 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206398 dörner + helmer 190013 Polypropylene cord braided (Ø x L) 3 mm x 400 m Blue

Description

Application:
Multifil-Schotleinen are used in boat and water sports area.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized

Flechtung:
8-way braided

This text is machine translated.

Features

  • Polypropylene, blue
  • 8-way braided
  • UV-resistant
  • Floatable
  • Load bearing capacity: 15kg.
  • Breaking load: 140 daN

Scope of delivery

  • 400 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)