User & Safety Instructions 1206401 dörner + helmer 190016 Polypropylene cord braided (Ø x L) 4 mm x 600 m Red
Description
Application: Multifil-Schotleinen are used in boat and water sports area.
Material: PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized
Flechtung: 8-way braided
This text is machine translated.
Features
Polypropylene, red
8-way braided
UV-resistant
Floatable
Load bearing capacity: 35kg.
Breaking load: 280 daN
Scope of delivery
600 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Description
Application: Multifil-Schotleinen are used in boat and water sports area.
Material: PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized
Flechtung: 8-way braided
This text is machine translated.
Features
Polypropylene, red
8-way braided
UV-resistant
Floatable
Load bearing capacity: 35kg.
Breaking load: 280 daN
Scope of delivery
600 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.