• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190020 Polypropylene rope twisted (Ø x L) 4 mm x 350 m Orange

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2450 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.22)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH all-purpose rope Ø 4 mm, polypropylene, orange 350 m

  • Good and favorable
  • Floatable
  • Handy

Technical specifications

Product type

Polypropylene rope

(Ø)

4 mm

Length

350 m

Factory colour

Orange

Material

Polypropylene

Dim

(Ø x L) 4 mm x 350 m

Max. breaking load

275 daN

Content

350 m

Material properties

twisted

Load capacity (max.)

30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206404 dörner + helmer 190020 Polypropylene rope twisted (Ø x L) 4 mm x 350 m Orange

Description

Application:
All-purpose rope for applications with low loads. By the swimming ability often in boat and water sports range is used.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance.

Flechtung
3-schaftig turned, tiefrillig, handy

This text is machine translated.

Features

  • Polypropylene, orange
  • 3-schaftig turned
  • Floatable
  • Load bearing capacity: 30kg.
  • Breaking load: 275 daN

Scope of delivery

  • 350 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)