• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190040 Steel cable zinc plated (Ø x L) 4 mm x 50 m Grey

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH steel wire Ø 4/5 mm, galvanized, PVC-sheathed 50 m

  • Protective sleeve made of PVC
  • Galvanised
  • 6 x 7 + FE

Technical specifications

  • 4 mm diameter steel wire rope:
  • Diameter PVC-coating: 1 mm.
Product type

Steel cable

(Ø)

4 mm

Length

50 m

Factory colour

Grey

Material

Steel

Dim

(Ø x L) 4 mm x 50 m

Max. breaking load

940 daN

Content

50 m

Material properties

zinc plated

Load capacity (max.)

185 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206421 dörner + helmer 190040 Steel cable zinc plated (Ø x L) 4 mm x 50 m Grey

Description

Application:
Wire rope for versatile use. Bracing, depend on, fastening, secure. PVC sheath protects the wire rope against moisture, but also objects from scratches, if secured with the wire rope.

Form:
6 wires, each with 7 wires.

Material:
Galvanised steel wire, commercial quality, unaudited. Sheath made of PVC.

This text is machine translated.

Features

  • Zinc-coated, PVC-sheathed
  • Wire rope consisting of 6 strands each with 7 strands, with fiber cores
  • Load bearing capacity: 185kg.
  • Breaking load: 940 daN

Scope of delivery

  • 50 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Not for lifting loads. Knots or kinks reduce the load-carrying capacity by more than half.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)