• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190071 Stainless steel wire rope (Ø x L) 2 mm x 300 m Stainless steel

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1800 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.08)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH stainless stell wire rope Ø 2 mm, stainless steel 300 m

  • Rust-free stainless steel, V2A
  • 7x7 + FE

Technical specifications

Product type

Stainless steel wire rope

(Ø)

2 mm

Length

300 m

Factory colour

Stainless steel

Material

Stainless steel

Dim

(Ø x L) 2 mm x 300 m

Max. breaking load

250 daN

Content

300 m

Load capacity (max.)

50 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206445 dörner + helmer 190071 Stainless steel wire rope (Ø x L) 2 mm x 300 m Stainless steel

Description

Application:
Wire rope for versatile use. Bracing, depend on, fastening, secure. Stainless steel ropes find insb particular decorative area in the interior architecture. Ideal for anchoring of rank aids in the garden or on house facades.

Form:
7 strands each with 7 wires.

Material:
Rust-free stainless steel, V2A, commercial quality, unaudited.

This text is machine translated.

Features

  • Rust-free
  • Wire Rope consists of 7 lines each with 7 strands
  • Load bearing capacity: 50kg.
  • Breaking load: 250 daN

Scope of delivery

  • 300 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Not for lifting loads. Knots or kinks reduce the load-carrying capacity by more than half.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)