• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190085 Polypropylene shot line braided (Ø x L) 6 mm x 200 m Blue, Yellow

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 145.00
-17 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH shot line Ø 6 mm, polypropylene, blue/yellow 200 m

  • UV-stabilized
  • Floatable
  • With characteristic strands

Technical specifications

Product type

Polypropylene shot line

(Ø)

6 mm

Length

200 m

Factory colour

Blue

Yellow

Material

Polypropylene

Dim

(Ø x L) 6 mm x 200 m

Max. breaking load

550 daN

Content

200 m

Material properties

braided

Load capacity (max.)

65 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206450 dörner + helmer 190085 Polypropylene shot line braided (Ø x L) 6 mm x 200 m Blue, Yellow

Description

Application:
Multifil-Schotleinen are used in boat and water sports area. Due to the colored marking wire is a good distinction when using several lines.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized

Flechtung:
8-way braided

This text is machine translated.

Features

  • Polypropylene, blue/yellow
  • 8-way braided
  • UV-resistant
  • Floatable
  • Load bearing capacity: 65kg.
  • Breaking load: 550 daN

Scope of delivery

  • 200 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)