• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190089 Polypropylene shot line braided (Ø x L) 10 mm x 100 m Yellow

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.10)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH shot line Ø 10 mm, polypropylene, yellow 100 m

  • UV-stabilized
  • Floatable

Technical specifications

Product type

Polypropylene shot line

(Ø)

10 mm

Length

100 m

Factory colour

Yellow

Material

Polypropylene

Dim

(Ø x L) 10 mm x 100 m

Max. breaking load

1230 daN

Content

100 m

Material properties

braided

Load capacity (max.)

150 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206452 dörner + helmer 190089 Polypropylene shot line braided (Ø x L) 10 mm x 100 m Yellow

Description

Application:
Multifil-Schotleinen are used in boat and water sports area.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized

Flechtung:
8-way braided

This text is machine translated.

Features

  • Polypropylene, yellow
  • 8-way braided
  • UV-resistant
  • Floatable
  • Load bearing capacity: 150kg.
  • Breaking load: 1230 daN

Scope of delivery

  • 100 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)