• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190160 Bungee cord braided (Ø x L) 6 mm x 100 m White, Blue

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 235.00
-15 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH rubber rope Ø 6 mm, latex rubber/Polyester 100 m

  • Extensible
  • Braided sheath 16-fold

Technical specifications

  • Material: polyester, Material core: latex rubber sheath.
Product type

Bungee cord

(Ø)

6 mm

Length

100 m

Factory colour

White

Blue

Material

Polyester

Dim

(Ø x L) 6 mm x 100 m

Content

100 m

Material properties

braided

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206464 dörner + helmer 190160 Bungee cord braided (Ø x L) 6 mm x 100 m White, Blue

Description

Application:
Use in the textile sector and for the attachment of tarps.

Material:
Sheath made of polyester, Core Latex Rubber

Flechtung:
Braided sheath

This text is machine translated.

Features

  • Latex Rubber/Polyester
  • 16-way braided
  • UV-resistant

Scope of delivery

  • 100 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)