• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190303 Polypropylene rope twisted (Ø x L) 8 mm x 10 m Brown

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.67)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Syntex-Seil Ø 8 mm, polypropylene hemp colors 3 x 10 m

  • Floatable
  • Durable and natural colors
  • Handy

Technical specifications

  • Contents: 3 pcs
  • Total length: 30m.
Product type

Polypropylene rope

(Ø)

8 mm

Length

10 m

Factory colour

Brown

Material

Polypropylene

Dim

(Ø x L) 8 mm x 10 m

Max. breaking load

500 daN

Content

3 pc(s)

Material properties

twisted

Load capacity (max.)

60 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206481 dörner + helmer 190303 Polypropylene rope twisted (Ø x L) 8 mm x 10 m Brown

Description

Application:
All-purpose rope for applications with low loads. By the nature-colored look more frequent use in garden and landscaping as resistant, durable rope.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance.

Flechtung:
3-schaftig turned, tiefrillig, handy

This text is machine translated.

Features

  • Polypropylene
  • 3-schaftig turned
  • UV-resistant
  • Floatable
  • Load bearing capacity: 60kg.
  • Breaking load: 500 daN

Scope of delivery

  • 3 reels with 10 of each of 10 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)