• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190310 Polypropylene cord braided (Ø x L) 8 mm x 10 m White, Blue

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.63)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Multifil rope Ø 8 mm, polypropylene, white/blue 3 x 10 m

  • UV-stabilized
  • Floatable
  • With characteristic strands

Technical specifications

  • Contents: 3 pcs
  • Total length: 30m.
Product type

Polypropylene cord

(Ø)

8 mm

Length

10 m

Factory colour

White

Blue

Material

Polypropylene

Dim

(Ø x L) 8 mm x 10 m

Max. breaking load

900 daN

Content

3 pc(s)

Material properties

braided

Load capacity (max.)

110 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206486 dörner + helmer 190310 Polypropylene cord braided (Ø x L) 8 mm x 10 m White, Blue

Description

Application:
Multifil-Schotleinen are used in boat and water sports area. Due to the colored marking wire is a good distinction when using several lines.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized

Flechtung:
8-way braided

This text is machine translated.

Features

  • Polypropylene, white/blue
  • 8-way braided
  • UV-resistant
  • Floatable
  • Load bearing capacity: 110kg.
  • Breaking load: 900 daN

Scope of delivery

  • 3 reels with 10 of each of 10 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)