DH all-purpose rope Ø 8 mm, polypropylene, orange 20 m
Good and favorable
Floatable
Handy
Technical specifications
Product type
Polypropylene rope
(Ø)
8 mm
Length
20 m
Factory colour
Orange
Material
Polypropylene
Dim
(Ø x L) 8 mm x 20 m
Max. breaking load
1040 daN
Content
20 m
Material properties
twisted
Load capacity (max.)
130 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206491 dörner + helmer 190323 Polypropylene rope twisted (Ø x L) 8 mm x 20 m Orange
Description
Application: All-purpose rope for applications with low loads. By the swimming ability often in boat and water sports range is used.
Material: PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance.
Flechtung 3-schaftig turned, tiefrillig, handy
This text is machine translated.
Features
Polypropylene, orange
3-schaftig turned
Floatable
Load bearing capacity: 130kg.
Breaking load: 1040 daN
Scope of delivery
1 Piece Docke to 20 m
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Description
Application: All-purpose rope for applications with low loads. By the swimming ability often in boat and water sports range is used.
Material: PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance.
Flechtung 3-schaftig turned, tiefrillig, handy
This text is machine translated.
Features
Polypropylene, orange
3-schaftig turned
Floatable
Load bearing capacity: 130kg.
Breaking load: 1040 daN
Scope of delivery
1 Piece Docke to 20 m
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.