• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 450130 Swivel wheel Wheel diameter: 36 mm Load capacity (max.): 35 kg 12 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Swivel wheel

  • Can be used to move light furniture and objects of all kinds in the interior;With bearing surface made of robust plastic suitable for insensitive floors;Force and back-gentle movement of light furniture and trolleys;The bearing bearing is robust, shock-resistant and largely maintenance-free;Simple screw mounting thanks to integrated steel plate

Technical specifications

  • Plate Size 42 x 42 mm
Product type

Swivel wheel

Wheel Ø

36 mm

Load capacity (max.)

35 kg

Features

Mount

Total height

50 mm

Wheel width

15 mm

Bearing type

Plain bearing

Material

Steel (galvanized)

Plastic

Content

12 pc(s)

Hole distance

30 x 30 mm

Documents & Downloads

Datasheet

Datasheet 3428348 dörner + helmer 450130 Swivel wheel Wheel diameter: 36 mm Load capacity (max.): 35 kg 12 pc(s)

User & Safety Instructions

User & Safety Instructions 3428348 dörner + helmer 450130 Swivel wheel Wheel diameter: 36 mm Load capacity (max.): 35 kg 12 pc(s)

Description

The practical set with 12 furniture rollers makes it easier to transport furniture and trolley. Simple screw mounting with integrated steel plate. Owing to the bearing surface made of robust plastic it is suitable for insensitive floors. The castors with plate can be rotated unrestrictedly.

This text is machine translated.

Features

  • Set of 12 wheels

Hints

Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.

What kind of Castors & Wheels are you looking for?