Suitable for mounting on transport boxes and wagons; contact surface made of robust and temperature-resistant polypropylene
Roller bearing ensures low rolling resistance even under high load
The slew bearing has a double ball ring and is sealed with a plastic ring
Highly load-carrying capacity
Technical specifications
Product type
Swivel wheel
Wheel Ø
125 mm
Load capacity (max.)
600 kg
Size
100 x 85 mm
Wheel width
35 mm
Material
Polyurethane
Content
4 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841439 dörner + helmer 450571 450571 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 600 kg 4 pc(s)
Description
Use this castors set with polypropylene wheels and rims made of galvanized steel to equip your transport trolley or transport box. A high load supports the role without profile. Thereby the integrated slide bearing enhances the stability. Set with 4 steering rollers, 2 of which with total locking device.
This text is machine translated.
Scope of delivery
Set of polyurethane rollers 125 mm
Description
Use this castors set with polypropylene wheels and rims made of galvanized steel to equip your transport trolley or transport box. A high load supports the role without profile. Thereby the integrated slide bearing enhances the stability. Set with 4 steering rollers, 2 of which with total locking device.
This text is machine translated.
Scope of delivery
Set of polyurethane rollers 125 mm
What kind of Castors & Wheels are you looking for?