• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 450728 450728 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 450 kg 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Swivel wheel 450728

  • Suitable for mounting on transport boxes and wagons; contact surface made of robust and temperature-resistant polypropylene
  • Roller bearing ensures low rolling resistance even under high load
  • The slew bearing has a double ball ring and is sealed with a plastic ring
  • Highly load-carrying capacity

Technical specifications

Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

450 kg

Size

100 x 85 mm

Wheel width

35 mm

Material

Polyurethane

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841438 dörner + helmer 450728 450728 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 450 kg 4 pc(s)

Description

Use this castors set with polypropylene wheels and rims made of galvanized steel to equip your transport trolley or transport box. A high load supports the role without profile. Thereby the integrated slide bearing enhances the stability. Set with 4 steering rollers, 2 of which with total locking device.

This text is machine translated.

Scope of delivery

  • Set of polyurethane rollers 100 mm

What kind of Castors & Wheels are you looking for?