• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 711106 PU Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Swivel wheel PU

  • Suitable for use in workshop, trade and industry
  • Very robust and functional role
  • Aluminium rim with resistant and low-noise PU bearing surface
  • Easy installation thanks to mounting plate
  • Very high load capacity

Technical specifications

Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

200 kg

Size

100 x 85 mm

Wheel width

30 mm

Bearing type

Ball bearing

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841668 dörner + helmer 711106 PU Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

Description

Transport equipment rollers for indoors and outdoors, suitable for workshops, warehouses or professional use. The swivel castors have an aluminum rim with robust, low-noise, and durable polyurethane surfaces. They have a high-quality precision ball bearing, which is characterized by smooth running, low rolling resistance and high load capacity. The swivel castor with the galvanized steel plate is easy to attach.

This text is machine translated.

Scope of delivery

  • Transport equipment steering wheel with polyurethane tread and aluminum rim

What kind of Castors & Wheels are you looking for?