Suitable for use in workshops, crafts and industry; very robust and practical roles
Aluminium rim with resistant and low-noise PU bearing surface
Easy installation thanks to mounting plate
Very high load capacity
Technical specifications
Product type
Swivel wheel
Wheel Ø
125 mm
Load capacity (max.)
220 kg
Size
100 x 85 mm
Wheel width
35 mm
Bearing type
Ball bearing
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841670 dörner + helmer 711126 PU Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 220 kg 1 pc(s)
Description
Transport equipment rollers for indoors and outdoors, suitable for workshops, warehouses or professional use. The swivel castors have an aluminum rim with robust, low-noise, and durable polyurethane surfaces. They have a high-quality precision ball bearing, which is characterized by smooth running, low rolling resistance and high load capacity. The swivel castor with the galvanized steel plate is easy to attach.
This text is machine translated.
Scope of delivery
Transport equipment steering wheel with polyurethane tread and aluminum rim
Description
Transport equipment rollers for indoors and outdoors, suitable for workshops, warehouses or professional use. The swivel castors have an aluminum rim with robust, low-noise, and durable polyurethane surfaces. They have a high-quality precision ball bearing, which is characterized by smooth running, low rolling resistance and high load capacity. The swivel castor with the galvanized steel plate is easy to attach.
This text is machine translated.
Scope of delivery
Transport equipment steering wheel with polyurethane tread and aluminum rim
What kind of Castors & Wheels are you looking for?