• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 711172 711172 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Swivel wheel 711172

  • Transport equipment roll with solid rubber tires for universal use in workshops, warehouses or garages
  • The contact surface made of rubber is suitable for all types of ground, it offers high elasticity and very low rolling resistance
  • Casing made of zinc-plated steel sheet, guide roller with double ball bearing in rotating assembly
  • Robust steel plate rim

Technical specifications

Product type

Swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

100 kg

Size

100 x 85 mm

Wheel width

37 mm

Material

Solid rubber

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841443 dörner + helmer 711172 711172 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

Description

The transport equipment roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant, robust and are characterized by relatively low rolling resistance and high load capacity. The transport equipment swivel castor is 360° rotating and robust. In addition, it has a robust steel-plate rim.

This text is machine translated.

Hints

Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.

What kind of Castors & Wheels are you looking for?