Transport equipment roll with solid rubber tires for universal use in workshops, warehouses or garages; the rubber tread is suitable for all types of ground, it offers high elasticity and very low rolling resistance; casing made of galvanized sheet steel; steering roller with double ball bearing in rotating assembly, total locking in follow-up; the total locking device secures against accidental rolling away
Technical specifications
Product type
Swivel wheel
Wheel Ø
125 mm
Load capacity (max.)
100 kg
Size
100 x 85 mm
Wheel width
37 mm
Material
Solid rubber
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841444 dörner + helmer 712172 712172 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
Description
The transport equipment roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant, robust and are characterized by relatively low rolling resistance and high load capacity. The transport equipment swivel castor is 360° rotating and robust. It is equipped with a total stopper, which prevents an unintentional scrolling.
This text is machine translated.
Hints
Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.
Description
The transport equipment roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant, robust and are characterized by relatively low rolling resistance and high load capacity. The transport equipment swivel castor is 360° rotating and robust. It is equipped with a total stopper, which prevents an unintentional scrolling.
This text is machine translated.
Hints
Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.
What kind of Castors & Wheels are you looking for?