• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 712222 712222 Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 210 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Swivel wheel 712222

  • Transport equipment roll with solid rubber tires for universal use in workshops, warehouses or garages; the rubber tread is suitable for all types of ground, it offers high elasticity and very low rolling resistance; casing made of galvanized sheet steel; steering roller with double ball bearing in rotating assembly, total locking in follow-up; the total locking device secures against accidental rolling away

Technical specifications

Product type

Swivel wheel

Wheel Ø

200 mm

Load capacity (max.)

210 kg

Size

140 x 110 mm

Wheel width

50 mm

Material

Solid rubber

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841450 dörner + helmer 712222 712222 Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 210 kg 1 pc(s)

Description

The transport equipment roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant and are characterized by relatively low rolling resistance and high load capacity. The transport equipment swivel castor can be rotated by 360°. It is equipped with a total stopper, which prevents an unintentional scrolling.

This text is machine translated.

Hints

Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.

What kind of Castors & Wheels are you looking for?