Transport device fixed roller with solid rubber tires for universal use in workshops, warehouses or garages
The contact surface made of rubber is suitable for all types of ground, it offers high elasticity and very low rolling resistance
Casing made of zinc-plated steel sheet, castor with double ball bearings in the rotating assembly
Robust steel plate rim
Technical specifications
Product type
Swivel wheel
Wheel Ø
100 mm
Load capacity (max.)
70 kg
Size
100 x 85 mm
Wheel width
28 mm
Material
Solid rubber
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841442 dörner + helmer 713152 713152 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
Description
The transport device fixed roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant, robust and are characterized by relatively low rolling resistance and high load capacity. The transport equipment fixed roller is fixed in direction and robust. In addition, it has a robust steel-plate rim.
This text is machine translated.
Hints
Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.
Description
The transport device fixed roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant, robust and are characterized by relatively low rolling resistance and high load capacity. The transport equipment fixed roller is fixed in direction and robust. In addition, it has a robust steel-plate rim.
This text is machine translated.
Hints
Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.
What kind of Castors & Wheels are you looking for?