Transport equipment fixed roller with solid rubber tires for universal use in workshops, bearings or garages; the rubber tread is suitable for all types of ground, it offers high elasticity and very low rolling resistance; casing made of galvanized steel sheet, fixed roller with double ball bearing in rotating assembly; robust steel rim
Technical specifications
Product type
Swivel wheel
Wheel Ø
200 mm
Load capacity (max.)
210 kg
Size
140 x 110 mm
Wheel width
50 mm
Material
Solid rubber
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841451 dörner + helmer 713222 713222 Swivel wheel Wheel diameter: 200 mm Load capacity (max.): 210 kg 1 pc(s)
Description
The transport device fixed roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant and are characterized by relatively low rolling resistance and high load capacity. The transport device fixed roller is fixed in direction. In addition, it has a robust steel-plate rim.
This text is machine translated.
Hints
Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.
Description
The transport device fixed roller with roller bearings and solid rubber tires is suitable for universal use in workshops, warehouses or garages. It is designed for all types of soil and offers high elasticity and a very low rolling resistance. Roller bearings are largely maintenance-free, impact resistant and are characterized by relatively low rolling resistance and high load capacity. The transport device fixed roller is fixed in direction. In addition, it has a robust steel-plate rim.
This text is machine translated.
Hints
Rollers with soft contact surfaces should not be used on unsealed absorbent surfaces such as stone, wood or parquet. At high temperatures, grease may leak out of the rotating assembly or bearing. Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.
What kind of Castors & Wheels are you looking for?