• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 713677 713677 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 200 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rim: PolyamideTires: RubberCasing: Galvanized steel sheet9 mm holes
Product type

Fixed wheel

Wheel Ø

125 mm

Load capacity (max.)

200 kg

Features

Mount

Total height

157 mm

Size

100 x 85 mm

Wheel width

36 mm

Bearing type

Roller bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Hole distance

80 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613667 dörner + helmer 713677 713677 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 200 kg 1 pc(s)

Description

Transport equipment fixed roller with blue elastic solid rubber running surface, galvanized housing, 100x36 mm, roller bearing, plate 100x85 mm, Load capacity 200 kg.

This text is machine translated.

What kind of Castors & Wheels are you looking for?