• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 715902 715902 Swivel wheel Wheel diameter: 160 mm Load capacity (max.): 150 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Casing: Galvanized steel sheet
Product type

Swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

150 kg

Features

Mount

Size

140 x 110 mm

Wheel width

36 mm

Bearing type

Roller bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613672 dörner + helmer 715902 715902 Swivel wheel Wheel diameter: 160 mm Load capacity (max.): 150 kg 1 pc(s)

Description

Casing made of galvanized sheet steel. Casters with double ball bearing in rotating assembly.

This text is machine translated.

What kind of Castors & Wheels are you looking for?