• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 716852 716852 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Casing: Galvanized steel sheet
Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

70 kg

Features

Mount

Brake

Size

105 x 85 mm

Wheel width

30 mm

Bearing type

Roller bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613675 dörner + helmer 716852 716852 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

Description

Casing made of galvanized sheet steel. Castors with double ball bearings in the rotating assembly with total adjusters.

This text is machine translated.

What kind of Castors & Wheels are you looking for?